Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s A121 Series Electronic Sounder, 11.5 → 54 V, ±3dB at 1 m, IP66, DC, 45-Tone

RS Stock No.: 248-4861Brand: e2sManufacturers Part No.: A121DC024AA0A1R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

11.5 → 54 V

IP Rating

IP66

Decibels at 1 Metre

±3dB

Current Type

DC

Number Of Tones

45

Housing Colour

Red

Series

A121

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 192.281

BD 192.281 Each (Exc. Vat)

BD 211.509

BD 211.509 Each (inc. VAT)

e2s A121 Series Electronic Sounder, 11.5 → 54 V, ±3dB at 1 m, IP66, DC, 45-Tone

BD 192.281

BD 192.281 Each (Exc. Vat)

BD 211.509

BD 211.509 Each (inc. VAT)

e2s A121 Series Electronic Sounder, 11.5 → 54 V, ±3dB at 1 m, IP66, DC, 45-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

11.5 → 54 V

IP Rating

IP66

Decibels at 1 Metre

±3dB

Current Type

DC

Number Of Tones

45

Housing Colour

Red

Series

A121

Country of Origin

United Kingdom