Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
126dB
Current Type
AC
Number Of Tones
45
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Minimum Decibel
112dB
Maximum Decibel
121dB
Series
A121
Base Length
190mm
Housing Material
ABS
Base Width
190mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
45 Tone AlertAlarm
3-stage alarm option
Automatic synchronisation on multi-sounder systems
24V version can be used in fire systems
UL94V0 flame retardent ABS case
UKOOA/PFEER compliant
BD 183.698
BD 183.698 Each (Exc. Vat)
BD 202.068
BD 202.068 Each (inc. VAT)
1
BD 183.698
BD 183.698 Each (Exc. Vat)
BD 202.068
BD 202.068 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 183.698 |
5+ | BD 177.434 |
Technical Document
Specifications
Brand
e2sSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
126dB
Current Type
AC
Number Of Tones
45
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Minimum Decibel
112dB
Maximum Decibel
121dB
Series
A121
Base Length
190mm
Housing Material
ABS
Base Width
190mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
45 Tone AlertAlarm
3-stage alarm option
Automatic synchronisation on multi-sounder systems
24V version can be used in fire systems
UL94V0 flame retardent ABS case
UKOOA/PFEER compliant