Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s AL100X Series Amber Horn Beacon, 24 V, IP66, Wall Mount, 110dB at 1 Metre

RS Stock No.: 248-4883Brand: e2sManufacturers Part No.: AL100XDC024MA0A1R/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

Vdc

Light Effect

Flashing, Strobe

Decibels at 1 Metre

110dB

Series

AL100X

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 149.242

BD 149.242 Each (Exc. Vat)

BD 164.166

BD 164.166 Each (inc. VAT)

e2s AL100X Series Amber Horn Beacon, 24 V, IP66, Wall Mount, 110dB at 1 Metre

BD 149.242

BD 149.242 Each (Exc. Vat)

BD 164.166

BD 164.166 Each (inc. VAT)

e2s AL100X Series Amber Horn Beacon, 24 V, IP66, Wall Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

Vdc

Light Effect

Flashing, Strobe

Decibels at 1 Metre

110dB

Series

AL100X

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom