Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
AL105N
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
96dB
Maximum Decibel
105dB
Number Of Tones
32
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Material
ABS
Country of Origin
United Kingdom
BD 115.775
BD 115.775 Each (Exc. Vat)
BD 127.353
BD 127.353 Each (inc. VAT)
1
BD 115.775
BD 115.775 Each (Exc. Vat)
BD 127.353
BD 127.353 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
AL105N
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
96dB
Maximum Decibel
105dB
Number Of Tones
32
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Material
ABS
Country of Origin
United Kingdom
