Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
117dB
Series
BExCS110-05
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
72dB
Maximum Decibel
110dB
Number Of Tones
32
IP Rating
IP66, IP67
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Minimum Temperature
-50°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
E2S Sounder Beacon - BExCS110-05
Combining an alarm sounder with a strobe beacon, the E2S sounder beacon provides an audio-visual signalling solution, with sound level outputs up to 110dB at 1 metre and a choice of 32 alarm tones and 3 remotely selected stages. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation. The combination alarm horn sounders are fire proof and explosion proof.
Features and Benefits
The device has a very large termination area containing in and out terminals
Manufactured from corrosion proof, marine grade, copper free LM6 aluminium with a chromate and powder coat finish
Automatic synchronisation on multi-beacon and sounder system
The beacons have 120 candela effective light intensity and can be set to 'flip-flop' alternating mode with other units on multi-beacon systems
The Xenon tube is mechanically secured against vibrations and shocks
Dual M20 cable entries
Stopping plug included
Featuring a stainless steel adjustable 'U' bracket
IP66/67 protection rating
The colour lens filters are UV stable PC and field replaceable
Good resistance to humidity and salt spray environments
Applications and Uses
Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
IECEx KEM 10.0025X
ATEX KEMA 01ATEX2223X
TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
INMETRO certificate: 16-IEx-0034
Approvals
BD 777.304
BD 777.304 Each (Exc. Vat)
BD 855.034
BD 855.034 Each (inc. VAT)
1
BD 777.304
BD 777.304 Each (Exc. Vat)
BD 855.034
BD 855.034 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
e2sSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
117dB
Series
BExCS110-05
Bulb Type
Xenon
Housing Colour
Red
Minimum Decibel
72dB
Maximum Decibel
110dB
Number Of Tones
32
IP Rating
IP66, IP67
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Minimum Temperature
-50°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
E2S Sounder Beacon - BExCS110-05
Combining an alarm sounder with a strobe beacon, the E2S sounder beacon provides an audio-visual signalling solution, with sound level outputs up to 110dB at 1 metre and a choice of 32 alarm tones and 3 remotely selected stages. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation. The combination alarm horn sounders are fire proof and explosion proof.
Features and Benefits
The device has a very large termination area containing in and out terminals
Manufactured from corrosion proof, marine grade, copper free LM6 aluminium with a chromate and powder coat finish
Automatic synchronisation on multi-beacon and sounder system
The beacons have 120 candela effective light intensity and can be set to 'flip-flop' alternating mode with other units on multi-beacon systems
The Xenon tube is mechanically secured against vibrations and shocks
Dual M20 cable entries
Stopping plug included
Featuring a stainless steel adjustable 'U' bracket
IP66/67 protection rating
The colour lens filters are UV stable PC and field replaceable
Good resistance to humidity and salt spray environments
Applications and Uses
Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
IECEx KEM 10.0025X
ATEX KEMA 01ATEX2223X
TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
INMETRO certificate: 16-IEx-0034
Approvals