Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s L101X Series Amber Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP66

RS Stock No.: 223-1363Brand: e2sManufacturers Part No.: L101XAC230BR/A
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

35mA

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Series

L101X

Height

83mm

IP Rating

IP66

Base Length

86mm

Minimum Temperature

-25°C

Base Width

86mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S Xenon Beacon - L101X

This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.

Features and Benefits

• The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
• With an ingress protection rating of IP66, the device is protected against dust and water
• The back boxes are available with or without mounting lugs
• The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
• The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
• Pluggable terminals
• In and out terminals

Applications

Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways

Approvals

• CPD approval: 0786-CPD-21247 to EN54-23:2010.
• VdS certificate: G211077 (24 & 48Vdc versions).
• UL & cULs approved: General signalling use.
• GOST-R certificate: POCC GB.JB05.H00144.

Stock information temporarily unavailable.

BD 42.471

BD 42.471 Each (Exc. Vat)

BD 46.718

BD 46.718 Each (inc. VAT)

e2s L101X Series Amber Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP66

BD 42.471

BD 42.471 Each (Exc. Vat)

BD 46.718

BD 46.718 Each (inc. VAT)

e2s L101X Series Amber Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

35mA

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Series

L101X

Height

83mm

IP Rating

IP66

Base Length

86mm

Minimum Temperature

-25°C

Base Width

86mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S Xenon Beacon - L101X

This L101X by E2S is a compact and robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations including fire, security and process control. The beacon is CPR compliant and approved for use in fire alarm signalling.

Features and Benefits

• The L101X features an automatically synchronised flash rate of 60 flashes per minute, with a user-selectable 90 flashes per minute and double-strike flash rate on DC voltage versions
• With an ingress protection rating of IP66, the device is protected against dust and water
• The back boxes are available with or without mounting lugs
• The beacons can be stacked to provide a multi-signal unit and can be combined with both AlertAlarm and Senora audible signals
• The Xenon tube lamp can be replaced by the user, with multiple selectable flash rates
• Pluggable terminals
• In and out terminals

Applications

Xenon beacons are an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways

Approvals

• CPD approval: 0786-CPD-21247 to EN54-23:2010.
• VdS certificate: G211077 (24 & 48Vdc versions).
• UL & cULs approved: General signalling use.
• GOST-R certificate: POCC GB.JB05.H00144.