e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone

RS Stock No.: 617-3700Brand: e2sManufacturers Part No.: SONF1DC24R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

10 → 30 V dc

IP Rating

IP66

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

10

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

SONF1

Base Length

86mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

86mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S SONF1 Alarm Horn Sounder

E2S SONF1 series is a compact, high output, alarm sounder with output up to 100dB (A) at 1m. These devices feature 10 alarm tones options and volume control via an on board potentiometer. The robust fire retardant housing ensures the SONF1 is suitable for all general signalling applications including fire, security, and process control.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • Volume control via on board switch

  • Low current consumption

  • Stainless steel fixings

  • 4 x M20 clearance gland knockouts in side & back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 (CPD 89/106/EEC)

  • UL & cULs approved: General signalling use

  • GOST-R approved. Cert: POCC GB.JB05.H00144

  • Marine Equipment Directive (MED) Certificate: MEDB00001EH

Stock information temporarily unavailable.

BD 21.092

BD 21.092 Each (Exc. Vat)

BD 23.201

BD 23.201 Each (inc. VAT)

e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone

BD 21.092

BD 21.092 Each (Exc. Vat)

BD 23.201

BD 23.201 Each (inc. VAT)

e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

10 → 30 V dc

IP Rating

IP66

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

10

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

SONF1

Base Length

86mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

86mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S SONF1 Alarm Horn Sounder

E2S SONF1 series is a compact, high output, alarm sounder with output up to 100dB (A) at 1m. These devices feature 10 alarm tones options and volume control via an on board potentiometer. The robust fire retardant housing ensures the SONF1 is suitable for all general signalling applications including fire, security, and process control.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • Volume control via on board switch

  • Low current consumption

  • Stainless steel fixings

  • 4 x M20 clearance gland knockouts in side & back

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • VdS approved: EN54-3 (CPD 89/106/EEC)

  • UL & cULs approved: General signalling use

  • GOST-R approved. Cert: POCC GB.JB05.H00144

  • Marine Equipment Directive (MED) Certificate: MEDB00001EH