e2s ST Series Green Flashing Effect Beacon Unit, 24 V dc, Xenon Bulb, DC, IP66

RS Stock No.: 772-0874Brand: e2sManufacturers Part No.: ST-L101XDC024G
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

e2s

Range

Sonora

Series

ST

Component Type

Beacon

Current Type

DC

Light Effect

Flashing

Lens Colour

Green

Lamp Included

Yes

Bulb Type

Xenon

Supply Voltage

24 V dc

Height

86mm

IP Rating

IP66

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Customisable Signal Tower, STA & STB Series

The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.

Features and Benefits

• Multiple configurations of Xenon and LED beacons
• Internal cable loom and termination PCB simplifies installation
• Common negative/neutral supply minimises cabling
• High output LED unit can be set to steady or flashing
• Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
• Polycarbonate lens
• IP66 ingress protection
• Operating temperature of -25 to +55 °C

You may be interested in
Stock information temporarily unavailable.

BD 51.628

BD 51.628 Each (Exc. Vat)

BD 56.791

BD 56.791 Each (inc. VAT)

e2s ST Series Green Flashing Effect Beacon Unit, 24 V dc, Xenon Bulb, DC, IP66

BD 51.628

BD 51.628 Each (Exc. Vat)

BD 56.791

BD 56.791 Each (inc. VAT)

e2s ST Series Green Flashing Effect Beacon Unit, 24 V dc, Xenon Bulb, DC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

e2s

Range

Sonora

Series

ST

Component Type

Beacon

Current Type

DC

Light Effect

Flashing

Lens Colour

Green

Lamp Included

Yes

Bulb Type

Xenon

Supply Voltage

24 V dc

Height

86mm

IP Rating

IP66

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Customisable Signal Tower, STA & STB Series

The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.

Features and Benefits

• Multiple configurations of Xenon and LED beacons
• Internal cable loom and termination PCB simplifies installation
• Common negative/neutral supply minimises cabling
• High output LED unit can be set to steady or flashing
• Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
• Polycarbonate lens
• IP66 ingress protection
• Operating temperature of -25 to +55 °C

You may be interested in