Technical Document
Specifications
Brand
EA Elektro-AutomatikChemistries Charged
Lead Acid
Output Voltage
13.8V
Charge Current
20.5A
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Dimensions
110 x 58 x 226mm
Weight
1.8kg
Country of Origin
China
Stock information temporarily unavailable.
BD 122.920
BD 122.920 Each (Exc. Vat)
BD 135.212
BD 135.212 Each (inc. VAT)
EA Elektro-Automatik Battery Charger For Lead Acid 13.8V 20.5A
1
BD 122.920
BD 122.920 Each (Exc. Vat)
BD 135.212
BD 135.212 Each (inc. VAT)
EA Elektro-Automatik Battery Charger For Lead Acid 13.8V 20.5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikChemistries Charged
Lead Acid
Output Voltage
13.8V
Charge Current
20.5A
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Dimensions
110 x 58 x 226mm
Weight
1.8kg
Country of Origin
China