Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 1200 W, 0 → 80 V, 0 → 60 A

RS Stock No.: 138-6134Brand: EA Elektro-AutomatikManufacturers Part No.: EA-EL 9080-60 DTDistrelec Article No.: 30078407
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EL 9000 DT

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 60 A

Constant Resistance Mode Range

0.09 → 30 Ω

Constant Wattage Mode Range

0 → 1200 W

Rack Units

2 U

Distrelec Product Id

30078407

Country of Origin

Germany

Product details

Programmable Electronic DC loads EL 9000 T Series

The new EA-EL 9000 DT series of compact electronic DC loads, extends the current EA-EL 9000 T series by 10 models. It offers new voltage, current and power ratings for a multitude of applications for daily use in laboratories, schools or workshops.
All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface are improved by an ARM processor controlled hardware, compared to older electronic load series.

Features and Benefits

• Input Power Ratings: 0 to 400 W up to o to 1200 W
• Input Voltages: 0 to 80 V up to 0 to 750 V
• Input Currents: 0 to 5 A up to 0 to 60 A
• Multilingual colour touch panel
• User profiles, true function generator
• Adjustable Protections: OVP, OCP, OPP
• Operation Modes: CV, CC, CP, CR
• Ethernet, analogue and USB port as standard
• Carrying handle with tilt stand
• SCPI and Modbus RTU supported
• Control software (Windows)
• LabView VIs

Stock information temporarily unavailable.

BD 1,430.495

BD 1,430.495 Each (Exc. Vat)

BD 1,573.545

BD 1,573.545 Each (inc. VAT)

EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 1200 W, 0 → 80 V, 0 → 60 A

BD 1,430.495

BD 1,430.495 Each (Exc. Vat)

BD 1,573.545

BD 1,573.545 Each (inc. VAT)

EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 1200 W, 0 → 80 V, 0 → 60 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EL 9000 DT

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 60 A

Constant Resistance Mode Range

0.09 → 30 Ω

Constant Wattage Mode Range

0 → 1200 W

Rack Units

2 U

Distrelec Product Id

30078407

Country of Origin

Germany

Product details

Programmable Electronic DC loads EL 9000 T Series

The new EA-EL 9000 DT series of compact electronic DC loads, extends the current EA-EL 9000 T series by 10 models. It offers new voltage, current and power ratings for a multitude of applications for daily use in laboratories, schools or workshops.
All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface are improved by an ARM processor controlled hardware, compared to older electronic load series.

Features and Benefits

• Input Power Ratings: 0 to 400 W up to o to 1200 W
• Input Voltages: 0 to 80 V up to 0 to 750 V
• Input Currents: 0 to 5 A up to 0 to 60 A
• Multilingual colour touch panel
• User profiles, true function generator
• Adjustable Protections: OVP, OCP, OPP
• Operation Modes: CV, CC, CP, CR
• Ethernet, analogue and USB port as standard
• Carrying handle with tilt stand
• SCPI and Modbus RTU supported
• Control software (Windows)
• LabView VIs