Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 80 V, 0 → 170 A

RS Stock No.: 264-7201Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 10080-170 3U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 170 A

Constant Resistance Mode Range

0,016 → 26 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

94.5%

Rack Units

3 U

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5,540.204

BD 5,540.204 Each (Exc. Vat)

BD 6,094.224

BD 6,094.224 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 80 V, 0 → 170 A

BD 5,540.204

BD 5,540.204 Each (Exc. Vat)

BD 6,094.224

BD 6,094.224 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0 → 80 V, 0 → 170 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 170 A

Constant Resistance Mode Range

0,016 → 26 Ω

Constant Wattage Mode Range

0 → 5000 W

Efficiency

94.5%

Rack Units

3 U

Country of Origin

Germany