Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 200 V, 0 → 210 A

RS Stock No.: 272-8770Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 10200-210 3U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Programmable Regenerative Electronic Load

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 210 A

Constant Resistance Mode Range

0.03 → 50 Ω

Constant Wattage Mode Range

15000 W

Efficiency

94,5 %

Rack Units

3 U

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9,696.076

BD 9,696.076 Each (Exc. Vat)

BD 10,665.684

BD 10,665.684 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 200 V, 0 → 210 A

BD 9,696.076

BD 9,696.076 Each (Exc. Vat)

BD 10,665.684

BD 10,665.684 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 200 V, 0 → 210 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Programmable Regenerative Electronic Load

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 210 A

Constant Resistance Mode Range

0.03 → 50 Ω

Constant Wattage Mode Range

15000 W

Efficiency

94,5 %

Rack Units

3 U

Country of Origin

Germany