EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 2000 V, 0 → 20 A

RS Stock No.: 272-8779Brand: EA Elektro-AutomatikManufacturers Part No.: EA-ELR 12000-20 3U
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Programmable Regenerative Electronic Load

Constant Voltage Mode Range

0 → 2000 V

Constant Current Mode Range

0 → 20 A

Constant Resistance Mode Range

1.7 → 2700 Ω

Constant Wattage Mode Range

15000 W

Efficiency

95,5 %

Rack Units

3 U

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11,754.396

BD 11,754.396 Each (Exc. Vat)

BD 12,929.836

BD 12,929.836 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 2000 V, 0 → 20 A

BD 11,754.396

BD 11,754.396 Each (Exc. Vat)

BD 12,929.836

BD 12,929.836 Each (inc. VAT)

EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 2000 V, 0 → 20 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-ELR 10000

Load Type

Programmable Regenerative Electronic Load

Constant Voltage Mode Range

0 → 2000 V

Constant Current Mode Range

0 → 20 A

Constant Resistance Mode Range

1.7 → 2700 Ω

Constant Wattage Mode Range

15000 W

Efficiency

95,5 %

Rack Units

3 U

Country of Origin

Germany