EA Elektro-Automatik Interface Module

RS Stock No.: 801-1272Brand: EA Elektro-AutomatikManufacturers Part No.: EA-IF-AB-CANO
brand-logo

Technical Document

Specifications

Accessory Type

Interface Module

Country of Origin

Germany

Product details

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software

BD 263.109

BD 263.109 Each (Exc. Vat)

BD 289.420

BD 289.420 Each (inc. VAT)

EA Elektro-Automatik Interface Module

BD 263.109

BD 263.109 Each (Exc. Vat)

BD 289.420

BD 289.420 Each (inc. VAT)

EA Elektro-Automatik Interface Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Interface Module

Country of Origin

Germany

Product details

EA-IF-AB Series Digital Interface Modules

These EA Elektro-Automatik interfaces are pluggable, digital modules for series EA-PSI 9000 2U & EA-PSI 9000 3U programmable laboratory and heavy duty power supplies, for series EA-ELR 9000 electronic loads and for forthcoming series of EA programmable power supplies and electronic loads.
Retrofittable, simple installation (plug 'n play)
Easy configuration via a setup menu on the device
Galvanic isolation up to 2500 V

Profibus (EA-IF-AB-PBUS)

Transfer speed maximum 12 MBit/s
Full DPV1 slave
Generic station device (GSD) file included
1x D-sub socket, female, 9-pole

RS232 (EA-IF-AB-RS232)

Transfer speed maximum 115200 Bd
D-sub, male, 9-pole for null modem cable
SCPI and Modbus protocol

CANopen (EA-IF-AB-CANO)

Transfer speed maximum 12 MBit/s
Full CANopen slave
Auto-baud
Electronic Data Sheet (EDS) included
1x D-sub socket, male, 9-pole

DeviceNet (EA-IF-AB-DNET)

Transfer speed 125 kBd - 500 kBd
256 Bytes in/out
DeviceNET function: adapter (slave)
Implicit & Explicit Messaging, UCMM
1x 5-pole WAGO plug

Modbus-TCP 2P (EA-IF-AB-MBUS2P)

Transfer speed 10/100 MBit/s
Full ModBus TCP server (slave)
256 Bytes in/out
SCPI and Modbus protocol
2x RJ45 socket, 8-pole
Integrated switch for string bus topology or Device Level Ring (DLR)

ProfiNet 2P (EA-IF-AB-PNET2P)

Transfer speed 100 MBit/s, full duplex
PROFINET/IO communication
GSDML included
2x RJ45 socket, 8-pole, with Ethernet switch

Ethernet 2P (EA-IF-AB-ETH2P)

Transfer speed 10/100 MBit/s
Transparent socket
SCPI and Modbus protocol
1x RJ45 socket, 8-pole

CAN (EA-IF-AB-CAN)

Transfer speed maximum 1 MBit/s
CAN standard 2.0 A and 2.0 B compatible
1x D-sub socket, male, 9-pole

Supplied with

Tools CD which includes documentation, drivers and software