EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 60V, 0 → 60A, 1-Output, 1.5kW

RS Stock No.: 259-2950Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 10060-60 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10060-60 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 60V

Output Current

0 → 60A

Power Rating

1.5kW

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,070.590

BD 2,070.590 Each (Exc. Vat)

BD 2,277.649

BD 2,277.649 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 60V, 0 → 60A, 1-Output, 1.5kW

BD 2,070.590

BD 2,070.590 Each (Exc. Vat)

BD 2,277.649

BD 2,277.649 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 60V, 0 → 60A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10060-60 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 60V

Output Current

0 → 60A

Power Rating

1.5kW

Type

Digital

Bench Power Supply Type

Laboratory Power Supply

Country of Origin

Germany