Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 10000
Model Number
EA-PS 10200-25 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 200V
Output Current
0 → 25A
Power Rating
1.5kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany
BD 2,085.198
BD 2,085.198 Each (Exc. Vat)
BD 2,293.718
BD 2,293.718 Each (inc. VAT)
Calibration type
No Calibration
1
BD 2,085.198
BD 2,085.198 Each (Exc. Vat)
BD 2,293.718
BD 2,293.718 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 10000
Model Number
EA-PS 10200-25 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 200V
Output Current
0 → 25A
Power Rating
1.5kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany