EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW

RS Stock No.: 259-2954Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 10200-50 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10200-50 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 50A

Power Rating

3kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,686.172

BD 2,686.172 Each (Exc. Vat)

BD 2,954.789

BD 2,954.789 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW

Calibration type

BD 2,686.172

BD 2,686.172 Each (Exc. Vat)

BD 2,954.789

BD 2,954.789 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 200V, 0 → 50A, 1-Output, 3kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10200-50 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 50A

Power Rating

3kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany