EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply, 2.5 → 15V, 1A, 1-Output, 15W

RS Stock No.: 130-1821Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 1501 T
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 1501 T

Model Number

EA-PS 1501 T

Number of Outputs

1

Output Voltage

2.5 → 15V

Supply Voltage

100 → 253V ac

Output Current

1A

Power Rating

15W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Universal Power Supply

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+45°C

Country of Origin

Germany

Product details

Adjustable mini power supply

Small stabilised, adjustable power supply ideal for teaching and laboratory purposes.
Charges nickel-cadmium batteries in 12 to 14 hours up to 10Ah.
Internal protection against short-circuits.
Version with mains lead (PS-1501T).

Stock information temporarily unavailable.

BD 55.654

BD 55.654 Each (Exc. Vat)

BD 61.219

BD 61.219 Each (inc. VAT)

EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply, 2.5 → 15V, 1A, 1-Output, 15W

Calibration type

BD 55.654

BD 55.654 Each (Exc. Vat)

BD 61.219

BD 61.219 Each (inc. VAT)

EA Elektro-Automatik EA-PS 1501 T Series Analogue Bench Power Supply, 2.5 → 15V, 1A, 1-Output, 15W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 1501 T

Model Number

EA-PS 1501 T

Number of Outputs

1

Output Voltage

2.5 → 15V

Supply Voltage

100 → 253V ac

Output Current

1A

Power Rating

15W

Number of Displays

0

Type

Analogue

Bench Power Supply Type

Universal Power Supply

Digital/Analogue

Analogue

Input Connector

IEC 320

Output Connector

4 mm Safety Socket

Minimum Temperature

0°C

Maximum Temperature

+45°C

Country of Origin

Germany

Product details

Adjustable mini power supply

Small stabilised, adjustable power supply ideal for teaching and laboratory purposes.
Charges nickel-cadmium batteries in 12 to 14 hours up to 10Ah.
Internal protection against short-circuits.
Version with mains lead (PS-1501T).