EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 0

RS Stock No.: 184-3994Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 3040-20 C
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3040-20 C

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 40V

Output Current

0 → 20A

Power Rating

0 → 320W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

BD 419.694

BD 419.694 Each (Exc. Vat)

BD 461.663

BD 461.663 Each (inc. VAT)

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 0

Calibration type

BD 419.694

BD 419.694 Each (Exc. Vat)

BD 461.663

BD 461.663 Each (inc. VAT)

EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 0
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 3000 B

Model Number

EA-PS 3040-20 C

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 40V

Output Current

0 → 20A

Power Rating

0 → 320W

Number of Displays

1

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China