Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3150-04 B
Number of Outputs
1
Output Voltage
0 → 150V
Supply Voltage
90 → 264V ac
Output Current
4A
Power Rating
640W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 3000 series
Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I
Elektro-Automatik
BD 435.472
BD 435.472 Each (Exc. Vat)
BD 479.019
BD 479.019 Each (inc. VAT)
1
BD 435.472
BD 435.472 Each (Exc. Vat)
BD 479.019
BD 479.019 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3150-04 B
Number of Outputs
1
Output Voltage
0 → 150V
Supply Voltage
90 → 264V ac
Output Current
4A
Power Rating
640W
Number of Displays
2
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
EA-PS 3000 series
Current and voltage can be adjusted with a coarse and precision regulator
Constant current and constant voltage operation
Temperature-controlled fan output
Analogue interface for U/I