EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 200V, 0 → 10A, 1-Output, 0

Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3200-10 C
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 200V
Output Current
0 → 10A
Power Rating
0 → 640W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Distrelec Product Id
30149565
Country of Origin
China
BD 510.890
BD 510.890 Each (Exc. Vat)
BD 561.979
BD 561.979 Each (inc. VAT)
Calibration type
No Calibration
1
BD 510.890
BD 510.890 Each (Exc. Vat)
BD 561.979
BD 561.979 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 3000 B
Model Number
EA-PS 3200-10 C
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 200V
Output Current
0 → 10A
Power Rating
0 → 640W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C
Distrelec Product Id
30149565
Country of Origin
China