Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 5000 A
Model Number
EA-PS 5200-10 A
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 200V
Output Current
10A
Power Rating
640W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
BD 516.945
BD 516.945 Each (Exc. Vat)
BD 568.639
BD 568.639 Each (inc. VAT)
Calibration type
1
BD 516.945
BD 516.945 Each (Exc. Vat)
BD 568.639
BD 568.639 Each (inc. VAT)
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PS 5000 A
Model Number
EA-PS 5200-10 A
Number of Outputs
1
Supply Voltage
90 → 264V ac
Output Voltage
0 → 200V
Output Current
10A
Power Rating
640W
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)