Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik Bench Power Supply, 0 → 30V, 20A, 1-Output, 640W

RS Stock No.: 673-6724Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 8032-20 2U RS
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

90 → 264V ac

Output Current

20A

Power Rating

640W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 8000 T&2U Series

These μ-processor controlled and programmable power supplies provide for a flexible ”autoranging” output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plug’n play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.

For laboratory and industry applications, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plug’n play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Freeware “easypower lite“ for automated testing & data logging (csv)
Meters U/I, 4 digit, LCD @ memory for 5 values U/I
Input voltage 90-264 V∼ @ 50 / 60 Hz

Supplied with

Schuko & UK power cord, manual (ENG/DE)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 30V, 20A, 1-Output, 640W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 30V, 20A, 1-Output, 640W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

90 → 264V ac

Output Current

20A

Power Rating

640W

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 8000 T&2U Series

These μ-processor controlled and programmable power supplies provide for a flexible ”autoranging” output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plug’n play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.

For laboratory and industry applications, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plug’n play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Freeware “easypower lite“ for automated testing & data logging (csv)
Meters U/I, 4 digit, LCD @ memory for 5 values U/I
Input voltage 90-264 V∼ @ 50 / 60 Hz

Supplied with

Schuko & UK power cord, manual (ENG/DE)

Elektro-Automatik