Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 25A, 1-Output, 1.5kW

RS Stock No.: 259-2968Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSB 10200-25 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSB 10000

Model Number

EA-PSB 10200-25 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 25A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,518.290

BD 2,518.290 Each (Exc. Vat)

BD 2,770.119

BD 2,770.119 Each (inc. VAT)

EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 25A, 1-Output, 1.5kW

BD 2,518.290

BD 2,518.290 Each (Exc. Vat)

BD 2,770.119

BD 2,770.119 Each (inc. VAT)

EA Elektro-Automatik EA-PSB 10000 Series Bench Power Supply, 0 → 200V, 0 → 25A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSB 10000

Model Number

EA-PSB 10200-25 2U

Number of Outputs

1

Rack Units

2 U

Output Voltage

0 → 200V

Output Current

0 → 25A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany