EA Elektro-Automatik EA-PSB 9000 Series Digital Bench Power Supply, 60V, 120A, 1-Output, 2.5kW
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9060
Number of Outputs
1
Rack Units
3 U
Output Voltage
60V
Output Current
120A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany
BD 3,497.016
BD 3,497.016 Each (Exc. Vat)
BD 3,846.718
BD 3,846.718 Each (inc. VAT)
1
BD 3,497.016
BD 3,497.016 Each (Exc. Vat)
BD 3,846.718
BD 3,846.718 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSB 9000
Model Number
EA-PSB 9060
Number of Outputs
1
Rack Units
3 U
Output Voltage
60V
Output Current
120A
Power Rating
2.5kW
Bench Power Supply Type
Programmable Bi-Directional
Type
Digital
Digital/Analogue
Digital
Country of Origin
Germany