Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10500-20 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 500V
Output Current
0 → 20A
Power Rating
3kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany
BD 3,155.972
BD 3,155.972 Each (Exc. Vat)
BD 3,471.569
BD 3,471.569 Each (inc. VAT)
Calibration type
No Calibration
1
BD 3,155.972
BD 3,155.972 Each (Exc. Vat)
BD 3,471.569
BD 3,471.569 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 10500-20 2U
Number of Outputs
1
Rack Units
2 U
Output Voltage
0 → 500V
Output Current
0 → 20A
Power Rating
3kW
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Country of Origin
Germany