Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 60A, 1-Output, 10kW - RS Calibrated

RS Stock No.: 264-7288Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 10500-60 3U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10060-170 3U

Number of Outputs

1

Rack Units

3 U

Calibrated

RSCAL

Output Voltage

0 → 500V

Output Current

60A

Power Rating

10kW

Bench Power Supply Type

Programmable DC Power Supply

Type

Programmable DC Power Supply

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 60A, 1-Output, 10kW - RS Calibrated

Calibration type

P.O.A.

EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 60A, 1-Output, 10kW - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PSI 10000

Model Number

EA-PSI 10060-170 3U

Number of Outputs

1

Rack Units

3 U

Calibrated

RSCAL

Output Voltage

0 → 500V

Output Current

60A

Power Rating

10kW

Bench Power Supply Type

Programmable DC Power Supply

Type

Programmable DC Power Supply

Country of Origin

Germany