EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 20A, 1-Output, 10kW

Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 11500-20 3U
Rack Units
3 U
Number of Outputs
1
Output Voltage
0 → 500V
Output Current
20A
Power Rating
10kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Distrelec Product Id
30389182
Country of Origin
Germany
BD 5,978.148
BD 5,978.148 Each (Exc. Vat)
BD 6,575.963
BD 6,575.963 Each (inc. VAT)
1
BD 5,978.148
BD 5,978.148 Each (Exc. Vat)
BD 6,575.963
BD 6,575.963 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 10000
Model Number
EA-PSI 11500-20 3U
Rack Units
3 U
Number of Outputs
1
Output Voltage
0 → 500V
Output Current
20A
Power Rating
10kW
Type
Programmable DC Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Distrelec Product Id
30389182
Country of Origin
Germany