Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 9000 DT
Model Number
EA-PSI 9200-04 DT
Number of Outputs
1
Output Voltage
0 → 200V
Supply Voltage
90 → 264V ac
Output Current
4A
Power Rating
320W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Screw Terminal
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PSI 9000 DT Series
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineers bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).
Features and Benefits
FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
Supplied with
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)
Elektro-Automatik
BD 1,226.137
BD 1,226.137 Each (Exc. Vat)
BD 1,348.751
BD 1,348.751 Each (inc. VAT)
Calibration type
No Calibration
1
BD 1,226.137
BD 1,226.137 Each (Exc. Vat)
BD 1,348.751
BD 1,348.751 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EA-PSI 9000 DT
Model Number
EA-PSI 9200-04 DT
Number of Outputs
1
Output Voltage
0 → 200V
Supply Voltage
90 → 264V ac
Output Current
4A
Power Rating
320W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Screw Terminal
Maximum Temperature
+50°C
Minimum Temperature
0°C
Country of Origin
Germany
Product details
EA-PSI 9000 DT Series
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineers bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).
Features and Benefits
FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
Supplied with
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)