Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik Bench Power Supply, 0 → 16V, 0 → 5A, 80W

RS Stock No.: 436-5840Brand: EA Elektro-AutomatikManufacturers Part No.: PS 2016-050
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Supply Voltage

230V ac

Output Voltage

0 → 16V

Output Current

0 → 5A

Power Rating

80W

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 2000 series

Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 16V, 0 → 5A, 80W

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 16V, 0 → 5A, 80W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Output Voltage

0 → 16V

Output Current

0 → 5A

Power Rating

80W

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

EA-PS 2000 series

Laboratory, double laboratory and fixed voltage devices
Transistor linear controller with transformer switching
output power 80 W,160 W,2 x 80W,2 x 160 W
Output voltages 0 → 16 V, 0 → 32 V
Output currents from 2.5 A → 20 A, depending on the type
Outputs continuous short-circuit proof
Voltage and current continually adjustable
For teaching and training businesses
Volt and ammeter with LED design (not for PS-2012)
Housing closed top and bottom
Safety output sockets
Internal series / parallel connection on double laboratory power supplies (dual tracing from the master)
Additional fixed voltage output 3 → 6 VDC can be adjusted, 2A can only be loaded for the double voltage laboratory power supplies

Elektro-Automatik