EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20

Technical Document
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400009.1S0008
Country of Origin
Switzerland
BD 8.844
BD 8.844 Each (Exc. Vat)
BD 9.728
BD 9.728 Each (inc. VAT)
1
BD 8.844
BD 8.844 Each (Exc. Vat)
BD 9.728
BD 9.728 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOIlluminated
Yes
Series
09 Series
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
18V
LED Colour
White
IP Rating
IP20
Manufacturer Part No.
09-400009.1S0008
Country of Origin
Switzerland