Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO Push Button Lamp

RS Stock No.: 200-4151Brand: EAOManufacturers Part No.: 10-1313.1249Distrelec Article No.: 13558355
brand-logo
View all in Push Button Lamps & LEDs

Technical Document

Specifications

Brand

EAO

Accessory Type

Filament Lamp

Lamp Base

T -1 /3/4

Current Rating

40 ±10% mA

Diameter

3/4

Lamp Size

3/4

Lens Colour

Clear

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 6.589

BD 1.318 Each (In a Bag of 5) (Exc. Vat)

BD 7.248

BD 1.450 Each (In a Bag of 5) (inc. VAT)

EAO Push Button Lamp

BD 6.589

BD 1.318 Each (In a Bag of 5) (Exc. Vat)

BD 7.248

BD 1.450 Each (In a Bag of 5) (inc. VAT)

EAO Push Button Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20BD 1.318BD 6.589
25 - 45BD 1.276BD 6.379
50 - 95BD 1.228BD 6.142
100 - 245BD 1.181BD 5.906
250+BD 1.160BD 5.801

Technical Document

Specifications

Brand

EAO

Accessory Type

Filament Lamp

Lamp Base

T -1 /3/4

Current Rating

40 ±10% mA

Diameter

3/4

Lamp Size

3/4

Lens Colour

Clear

Country of Origin

Switzerland