Technical Document
Specifications
Brand
EAOVoltage Rating
12V ac
Light Output Colour
Red
Lamp Type
LED
Intensity
330mcd
Lamp Base
T5.5
Diameter
6mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
EAO Red LED Indicator Lamp, 12V ac, T5.5 Base, 6mm Diameter, 330mcd
1
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
EAO Red LED Indicator Lamp, 12V ac, T5.5 Base, 6mm Diameter, 330mcd
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.744 |
5 - 9 | BD 2.673 |
10 - 24 | BD 2.624 |
25 - 49 | BD 2.558 |
50+ | BD 2.514 |
Technical Document
Specifications
Brand
EAOVoltage Rating
12V ac
Light Output Colour
Red
Lamp Type
LED
Intensity
330mcd
Lamp Base
T5.5
Diameter
6mm
Country of Origin
Switzerland