EAO LED Visible LED, 3.5V

Technical Document
Specifications
Product details
EAO 84/92 Halo Series T1 LED
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
BD 7.359
BD 2.453 Each (In a Pack of 3) (Exc. Vat)
BD 8.095
BD 2.698 Each (In a Pack of 3) (inc. VAT)
3
BD 7.359
BD 2.453 Each (In a Pack of 3) (Exc. Vat)
BD 8.095
BD 2.698 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | BD 2.453 | BD 7.359 |
15 - 27 | BD 2.338 | BD 7.012 |
30 - 57 | BD 2.260 | BD 6.782 |
60 - 147 | BD 2.178 | BD 6.534 |
150+ | BD 2.118 | BD 6.352 |
Technical Document
Specifications
Product details
EAO 84/92 Halo Series T1 LED
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks