EAO 4 Contacts-Axis Joystick Switch Lever, Momentary, IP65 250V ac

RS Stock No.: 250-2938Brand: EAOManufacturers Part No.: 44-800.4Distrelec Article No.: 13559812
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

EAO

Series

44-800

Number of Axes

4 Contacts

Switch Technology

Momentary

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

250V ac

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 81.526

BD 81.526 Each (Exc. Vat)

BD 89.679

BD 89.679 Each (inc. VAT)

EAO 4 Contacts-Axis Joystick Switch Lever, Momentary, IP65 250V ac

BD 81.526

BD 81.526 Each (Exc. Vat)

BD 89.679

BD 89.679 Each (inc. VAT)

EAO 4 Contacts-Axis Joystick Switch Lever, Momentary, IP65 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 81.526
5 - 9BD 78.996
10+BD 75.570

Technical Document

Specifications

Brand

EAO

Series

44-800

Number of Axes

4 Contacts

Switch Technology

Momentary

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

250V ac

Country of Origin

Switzerland