Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO EAO 44 Selector Switch Head - 2 Position, Spring Return from Right

RS Stock No.: 225-8958Brand: EAOManufacturers Part No.: 44.722.200
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Actuator Type

Standard Handle Black

Number Of Positions

2

Switch Actuation

Spring Return from Right

Illuminated

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Selector Switch Head - 2 Position, Spring Return from Right

P.O.A.

EAO EAO 44 Selector Switch Head - 2 Position, Spring Return from Right
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Actuator Type

Standard Handle Black

Number Of Positions

2

Switch Actuation

Spring Return from Right

Illuminated

No

Country of Origin

Germany