Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Silver
Diameter
29.45
Material
Metal
Series
45-506
Country of Origin
China
BD 5.648
BD 5.648 Each (Exc. Vat)
BD 6.213
BD 6.213 Each (inc. VAT)
EAO Blind Plug, For Use With Push Button
1
BD 5.648
BD 5.648 Each (Exc. Vat)
BD 6.213
BD 6.213 Each (inc. VAT)
EAO Blind Plug, For Use With Push Button
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Silver
Diameter
29.45
Material
Metal
Series
45-506
Country of Origin
China