Technical Document
Specifications
Brand
EAOFor Use With
Series 51 Switches
Maximum Switching Voltage
250V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Actuator Colour
Black
Distrelec Product Id
13558357
Operating Temperature Range
-25 → +55°C
Country of Origin
Switzerland
BD 22.198
BD 22.198 Each (Exc. Vat)
BD 24.418
BD 24.418 Each (inc. VAT)
1
BD 22.198
BD 22.198 Each (Exc. Vat)
BD 24.418
BD 24.418 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 22.198 |
50 - 249 | BD 20.647 |
250 - 499 | BD 19.718 |
500+ | BD 18.216 |
Technical Document
Specifications
Brand
EAOFor Use With
Series 51 Switches
Maximum Switching Voltage
250V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Actuator Colour
Black
Distrelec Product Id
13558357
Operating Temperature Range
-25 → +55°C
Country of Origin
Switzerland