EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 441-342Brand: EAOManufacturers Part No.: 51-495.022D
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

Country of Origin

Switzerland

BD 27.049

BD 27.049 Each (Exc. Vat)

BD 29.754

BD 29.754 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

BD 27.049

BD 27.049 Each (Exc. Vat)

BD 29.754

BD 29.754 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

Country of Origin

Switzerland