EAO Contact Block for Use with 61 Series, 1NO

RS Stock No.: 219-5447Brand: EAOManufacturers Part No.: 61-8410.22Distrelec Article No.: 13555505
brand-logo

Technical Document

Specifications

Brand

EAO

Block Type

Contact Block

Contact Configuration

1NO

Terminal Type

Solder/Quick Connect

Current Rating

5 A @ 250 V ac

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Contact Blocks, Series 61

Snap-action switching element for Series 61 Pushbutton, Keylock and Selector switches
Switch rating: 250Vac, 5A

Standards

IEC 947-5-1 and EN 60-947-5-1.

You may be interested in
Stock information temporarily unavailable.

BD 8.690

BD 8.690 Each (Exc. Vat)

BD 9.559

BD 9.559 Each (inc. VAT)

EAO Contact Block for Use with 61 Series, 1NO

BD 8.690

BD 8.690 Each (Exc. Vat)

BD 9.559

BD 9.559 Each (inc. VAT)

EAO Contact Block for Use with 61 Series, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 8.690
15 - 49BD 8.354
50 - 99BD 8.156
100 - 249BD 7.975
250+BD 7.832
You may be interested in

Technical Document

Specifications

Brand

EAO

Block Type

Contact Block

Contact Configuration

1NO

Terminal Type

Solder/Quick Connect

Current Rating

5 A @ 250 V ac

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Contact Blocks, Series 61

Snap-action switching element for Series 61 Pushbutton, Keylock and Selector switches
Switch rating: 250Vac, 5A

Standards

IEC 947-5-1 and EN 60-947-5-1.

You may be interested in