Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
250V ac/dc
Contact Configuration
1CO
LED Included
No
Terminal Type
Solder
Body/Fixing Collar Included
No
Current Rating
5A
For Use With
Series 61 Switches
Country of Origin
Switzerland
BD 7.870
BD 7.870 Each (Exc. Vat)
BD 8.657
BD 8.657 Each (inc. VAT)
EAO Contact Block for Use with Series 61 Switches, 250V ac/dc, 1CO
1
BD 7.870
BD 7.870 Each (Exc. Vat)
BD 8.657
BD 8.657 Each (inc. VAT)
EAO Contact Block for Use with Series 61 Switches, 250V ac/dc, 1CO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 7.870 |
| 50 - 249 | BD 7.315 |
| 250 - 499 | BD 7.018 |
| 500+ | BD 6.501 |
Technical Document
Specifications
Brand
EAOBlock Type
Contact Block
Voltage Rating
250V ac/dc
Contact Configuration
1CO
LED Included
No
Terminal Type
Solder
Body/Fixing Collar Included
No
Current Rating
5A
For Use With
Series 61 Switches
Country of Origin
Switzerland
