EAO Modular Switch Lens for Use with 61 Series

RS Stock No.: 378-7261Brand: EAOManufacturers Part No.: 61-9311.7
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

EAO

Accessory Type

Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
BD 2.553Each (In a Pack of 5) (Exc. Vat)
EAO Modular Switch Lens for Use with 61 Series
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 12.238

BD 2.448 Each (In a Pack of 5) (Exc. Vat)

BD 13.462

BD 2.693 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series

BD 12.238

BD 2.448 Each (In a Pack of 5) (Exc. Vat)

BD 13.462

BD 2.693 Each (In a Pack of 5) (inc. VAT)

EAO Modular Switch Lens for Use with 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70BD 2.448BD 12.238
75 - 245BD 2.266BD 11.330
250 - 495BD 2.222BD 11.110
500 - 2495BD 2.178BD 10.890
2500+BD 2.140BD 10.698
You may be interested in
EAO Modular Switch Lens for Use with 61 Series
BD 2.553Each (In a Pack of 5) (Exc. Vat)
EAO Modular Switch Lens for Use with 61 Series
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

EAO

Accessory Type

Lens

For Use With

61 Series

Country of Origin

Switzerland

Product details

EAO Raised Pushbutton Switches & Lenses, Series 61

The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)

You may be interested in
EAO Modular Switch Lens for Use with 61 Series
BD 2.553Each (In a Pack of 5) (Exc. Vat)
EAO Modular Switch Lens for Use with 61 Series
P.O.A.Each (In a Pack of 5) (Exc. Vat)