Technical Document
Specifications
Brand
EAOPush Button Colour
Green
Push Button Actuation
Momentary
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Type
Screw Mount
Maximum Operating Temperature
+55°C
Distrelec Product Id
30165278
Operating Temperature Range
-25 → +55°C
Product details
Pushbutton body Non-Illuminated Flush Mount - series 04
Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel
Approvals
SEV, UL, CSA, NEMKO, VDE
BD 31.108
BD 31.108 Each (Exc. Vat)
BD 34.219
BD 34.219 Each (inc. VAT)
1
BD 31.108
BD 31.108 Each (Exc. Vat)
BD 34.219
BD 34.219 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 31.108 |
10 - 49 | BD 28.682 |
50 - 99 | BD 26.785 |
100 - 249 | BD 24.420 |
250+ | BD 23.012 |
Technical Document
Specifications
Brand
EAOPush Button Colour
Green
Push Button Actuation
Momentary
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Mounting Type
Screw Mount
Maximum Operating Temperature
+55°C
Distrelec Product Id
30165278
Operating Temperature Range
-25 → +55°C
Product details
Pushbutton body Non-Illuminated Flush Mount - series 04
Round-fronted pushbutton bodies, Ø 35 mm for panel mounting
Contact block must be ordered separately
IP65 rated above panel
Approvals
SEV, UL, CSA, NEMKO, VDE