Technical Document
Specifications
Brand
EAOPush Button Colour
Green
Push Button Actuation
Latching
IP Rating
IP65
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Distrelec Product Id
30407668
Country of Origin
Switzerland
Product details
Pushbutton Body Illuminated Raised Mount - series 04
Raised mount illuminated pushbutton bodies
Natural aluminium anodized bezel
22.5 mm panel cut-out
29 mm bezel diameter
IP65 above panel rating
Contact block must be ordered separately
Approvals
SEV, UL, CSA, NEMKO, VDE
BD 18.667
BD 18.667 Each (Exc. Vat)
BD 20.534
BD 20.534 Each (inc. VAT)
1
BD 18.667
BD 18.667 Each (Exc. Vat)
BD 20.534
BD 20.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 18.667 |
10 - 99 | BD 17.110 |
100 - 249 | BD 16.000 |
250 - 499 | BD 15.785 |
500+ | BD 15.686 |
Technical Document
Specifications
Brand
EAOPush Button Colour
Green
Push Button Actuation
Latching
IP Rating
IP65
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Distrelec Product Id
30407668
Country of Origin
Switzerland
Product details
Pushbutton Body Illuminated Raised Mount - series 04
Raised mount illuminated pushbutton bodies
Natural aluminium anodized bezel
22.5 mm panel cut-out
29 mm bezel diameter
IP65 above panel rating
Contact block must be ordered separately
Approvals
SEV, UL, CSA, NEMKO, VDE