EAO, Key Release, Emergency Stop Push Button Head

RS Stock No.: 903-9486Brand: EAOManufacturers Part No.: 704.066.2Distrelec Article No.: 30407669
brand-logo

Technical Document

Specifications

Brand

EAO

Cutout Diameter

22mm

Manufacturer k.i.m.

EAO

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

Yes

Push Button Material

Plastic

Switch Operation

Latching

Height

148mm

Bezel Material

Plastic

Housing Colour

Yellow

Country of Origin

Switzerland

Product details

Series 04 IP65 Sealed Emergency Stop, Key Release

Product Design

This emergency stop switch actuator has been designed for industry standard 22.5 mm panel cut outs. This design makes them suitable to replace existing units or for new panel designs. It has a 37 mm diameter, red mushroom head with a yellow shaft making it highly visible.

Reset Method

Once the switch has been actuated, a key is required to reset the circuit. White arrows on the front show the direction to turn the key and two keys are supplied with each unit.

Features and Benefits

Front Protection: IP65
Up to 3 slow-make switching elements can be clipped on
Lock type: Euro-Locks 9500
Highly visible: Red actuator on yellow shaft
Industry standard 22.5 mm panel cut out

Standards

DIN EN ISO 13850 and EN 60204-1

Stock information temporarily unavailable.

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

EAO, Key Release, Emergency Stop Push Button Head

BD 40.513

BD 40.513 Each (Exc. Vat)

BD 44.564

BD 44.564 Each (inc. VAT)

EAO, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.513
5 - 9BD 37.840
10 - 24BD 34.744
25 - 49BD 30.486
50+BD 28.166

Technical Document

Specifications

Brand

EAO

Cutout Diameter

22mm

Manufacturer k.i.m.

EAO

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

Yes

Push Button Material

Plastic

Switch Operation

Latching

Height

148mm

Bezel Material

Plastic

Housing Colour

Yellow

Country of Origin

Switzerland

Product details

Series 04 IP65 Sealed Emergency Stop, Key Release

Product Design

This emergency stop switch actuator has been designed for industry standard 22.5 mm panel cut outs. This design makes them suitable to replace existing units or for new panel designs. It has a 37 mm diameter, red mushroom head with a yellow shaft making it highly visible.

Reset Method

Once the switch has been actuated, a key is required to reset the circuit. White arrows on the front show the direction to turn the key and two keys are supplied with each unit.

Features and Benefits

Front Protection: IP65
Up to 3 slow-make switching elements can be clipped on
Lock type: Euro-Locks 9500
Highly visible: Red actuator on yellow shaft
Industry standard 22.5 mm panel cut out

Standards

DIN EN ISO 13850 and EN 60204-1