Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Mounting Type
Panel Mount
Operating Mode
Momentary
Standards Met
RoHS Compliant
Number of Positions
3
Actuator Diameter
29
Country of Origin
Switzerland
BD 10.076
BD 10.076 Each (Exc. Vat)
BD 11.084
BD 11.084 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
1
BD 10.076
BD 10.076 Each (Exc. Vat)
BD 11.084
BD 11.084 Each (inc. VAT)
EAO Pushbutton Actuator for Use with Switching Devices
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Mounting Type
Panel Mount
Operating Mode
Momentary
Standards Met
RoHS Compliant
Number of Positions
3
Actuator Diameter
29
Country of Origin
Switzerland