Technical Document
Specifications
Brand
EAOAccessory Type
Marking Cap
For Use With
HMI Components Series 04
Lens Colour
White Ribbed
Lens Shape
Round
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
BD 1.952
BD 0.390 Each (In a Bag of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Bag of 5) (inc. VAT)
5
BD 1.952
BD 0.390 Each (In a Bag of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EAOAccessory Type
Marking Cap
For Use With
HMI Components Series 04
Lens Colour
White Ribbed
Lens Shape
Round
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C