Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO 82 Series Illuminated Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 240V,

RS Stock No.: 247-8888Brand: EAOManufacturers Part No.: 82-10-000584Distrelec Article No.: 30316312
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-5152.1124

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 240V,

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 240V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.500
10 - 99BD 10.334
100+BD 9.504

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-5152.1124

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

Switzerland