Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-4161.2000.B002
Contact DC Voltage Rating
240V
Legend
Standby Symbol
Case Colour
Silver
Contact AC Voltage Rating
240V
Distrelec Product Id
30316234
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Terminal Type
Plug In, Solder
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
BD 9.284
BD 9.284 Each (Exc. Vat)
BD 10.212
BD 10.212 Each (inc. VAT)
1
BD 9.284
BD 9.284 Each (Exc. Vat)
BD 10.212
BD 10.212 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.284 |
10 - 99 | BD 9.174 |
100+ | BD 8.442 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-4161.2000.B002
Contact DC Voltage Rating
240V
Legend
Standby Symbol
Case Colour
Silver
Contact AC Voltage Rating
240V
Distrelec Product Id
30316234
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Terminal Type
Plug In, Solder
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland