EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 200-4220Brand: EAOManufacturers Part No.: 82-4151.1000Distrelec Article No.: 11072565
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Bell (Symbol)

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-4151.1000

Case Colour

Silver

Distrelec Product Id

11072565

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.275
10 - 24BD 10.918
25 - 49BD 10.554
50 - 149BD 10.180
150+BD 9.884

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Bell (Symbol)

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-4151.1000

Case Colour

Silver

Distrelec Product Id

11072565

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland